ABB MCB SN200 SN201 Miniature Circuit Breaker, 2-Pole, 6A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 231-9972
- Mfr. Part No.:
- 2CSS255101R0064 SN201-C6 -
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€45.22
(exc. VAT)
€55.62
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from 13 January 2027
Box(es) | Per Box |
|---|---|
| 1 + | €45.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9972
- Mfr. Part No.:
- 2CSS255101R0064 SN201-C6 -
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | MCB SN200 | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 85mm | |
| Depth | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range MCB SN200 | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 85mm | ||
Depth 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, DIN Rail Mount, Tripping Characteristics Type C - 2CSS255101R0064 SN201-C6 -
Features & Benefits
Applications
Can it protect against overcurrents effectively?
Will it fit on a DIN Rail easily?
Is it suitable for industrial automation applications?
Related links
- ABB MCB SN200 SN201 Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 13A 230V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 20A 230V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity