RS Better World
ABB MCB SN200 SN201 Miniature Circuit Breaker, 1-Pole, 6A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-9971
- Mfr. Part No.:
- 2CSS255101R0061 SN201-D6 -
- Manufacturer:
- ABB
Subtotal (1 unit)*
€38.53
(exc. VAT)
€47.39
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9971
- Mfr. Part No.:
- 2CSS255101R0061 SN201-D6 -
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | MCB SN200 | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 69mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range MCB SN200 | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 69mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 6A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CSS255101R0061 SN201-D6 -
The ABB SN201 MCB provides essential short circuit protection for electrical systems in commercial and industrial environments. With a current rating of 6 A, it interrupts electrical flow during fault conditions, ensuring operational safety. Designed for straightforward installation on DIN rail, it effectively safeguards circuits in various setups.
Features & Benefits
• Offers short circuit protection to enhance safety
• Rated for 10kA breaking capacity at maximum voltage
• Incorporates thermal electromechanical tripping for accurate response
• Compact design allows for space-saving installation on DIN rail
• Features screw terminal connections for secure wiring
• Suitable for commercial and industrial electrical Applications
Applications
• Protects electrical circuits in commercial settings
• Ideal for industrial machinery requiring circuit protection
• Suitable for automation systems needing safe electrical setups
• Applicable in various installations requiring MCB functionality
What should be considered during installation for safety?
Proper grounding and ensuring a secure connection to the DIN rail are essential for safe installation.
How often should maintenance be performed on the device?
Regular inspections are recommended every six months to ensure the device's operational status.
Is this suitable for use in residential applications?
While primarily intended for commercial and industrial settings, it may be used in some residential contexts depending on the load requirements.
Can it be reset after tripping, and how?
Yes, it can be manually reset using the lever after confirming the fault has been addressed.
What types of faults can be detected by this device?
It primarily detects short circuits and provides protection against overload conditions.
Related links
- ABB MCB SN200 SN201 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 13A 230V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 20A 230V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity