ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 6A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 176-245
- Mfr. Part No.:
- 2CCS571001R0064 S401MC6
- Manufacturer:
- ABB
Subtotal (1 unit)*
€64.96
(exc. VAT)
€79.90
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.96 |
*price indicative
- RS Stock No.:
- 176-245
- Mfr. Part No.:
- 2CCS571001R0064 S401MC6
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82mm | |
| Height | 91mm | |
| Standards/Approvals | EN 60898-1, EN 60947-2 | |
| Width | 18mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82mm | ||
Height 91mm | ||
Standards/Approvals EN 60898-1, EN 60947-2 | ||
Width 18mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 6A Current Rating - S401MC6
This miniature circuit breaker (MCB) is designed for effective electrical safety. The MCB provides reliable overload protection with thermal tripping mechanisms, making it suitable for a variety of applications. With a compact width of 18mm and a depth of 82mm, it is ideally suited for DIN rail mounting in various settings.
Features & Benefits
• Thermal and electromechanical tripping mechanisms enhance safety
• 10kA breaking capacity handles high fault currents
• Complies with IEC/EN standards for reliability
• Designed for 1-pole operation, simplifying circuit management
Applications
• Utilised in critical power applications to ensure safety
• Employed in modular distribution systems for efficient energy management
Will it provide adequate overload protection?
Yes, it features thermal tripping mechanisms for safety.
Is it compliant with international standards?
Yes, it meets IEC/EN 60898-1 and IEC/EN 60947-2.
What is the environmental operating range?
It operates effectively between -25°C to 60°C.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity