Siemens SENTRON 5SY7106 Miniature Circuit Breaker, 1-Pole, 40A, Type B, 400V ac AC, 72 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 272-0244
- Mfr. Part No.:
- 5SY7106-6KK13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€39.20
(exc. VAT)
€48.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.20 |
*price indicative
- RS Stock No.:
- 272-0244
- Mfr. Part No.:
- 5SY7106-6KK13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 25kA | |
| Range | SENTRON | |
| Series | 5SY7106 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 18mm | |
| Standards/Approvals | UR, UKCA, EAC, DIN EN60898-1, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 25kA | ||
Range SENTRON | ||
Series 5SY7106 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 18mm | ||
Standards/Approvals UR, UKCA, EAC, DIN EN60898-1, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens 1 pole miniature circuit breaker with IP protection of IP20 with connected conductors.
General product approval EAC
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 40A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking Capacity
