ABB S201M Circuit Breaker, 1+N, 16A Curve B, 230V AC, 60V DC, 10 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-6361
Distrelec Article No.:
303-11-506
Mfr. Part No.:
2CDS271103R0165
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1+N

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

S201M

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is a versatile solution for various applications. With advanced features and reliable performance, it is a must-have for any industrial setting.

Highly durable construction for long-term use

Efficient performance with low energy consumption

User-friendly design for easy installation and maintenance

Advanced technology for enhanced functionality

Compliance with industry standards for safety and reliability

Related links