Siemens Sentron 5SY7 MCB, 1P, 20A Curve B, 230V AC, 15 kA Breaking Capacity
- RS Stock No.:
- 622-0272
- Mfr. Part No.:
- 5SY7120-6
- Manufacturer:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 622-0272
- Mfr. Part No.:
- 5SY7120-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1P | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230 VV, 400V | |
| Breaking Capacity at Maximum Voltage Rating | 15 kA | |
| Range | Sentron | |
| Series | 5SY7 | |
| Circuit Breaker Type | MCB | |
| Length | 89.8mm | |
| Width | 17.5mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1P | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230 VV, 400V | ||
Breaking Capacity at Maximum Voltage Rating 15 kA | ||
Range Sentron | ||
Series 5SY7 | ||
Circuit Breaker Type MCB | ||
Length 89.8mm | ||
Width 17.5mm | ||
Mounting Style DIN Rail Mount | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Sentron 5SY4 MCB 230V AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB Mini Circuit Breaker2P 400V AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Siemens Sentron 5SJ6 MCB Mini Circuit Breaker2P 230V AC 6 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB 63A Curve D 10 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 230V ac AC 5 kA Breaking Capacity
