RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 16A, Type D, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

€234.62

(exc. VAT)

€288.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€234.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7920
Mfr. Part No.:
2CDS254001R0161 S204-D16
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Height

88mm

Width

70mm

Depth

69mm

Standards/Approvals

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200 Series MCB, 16A Current Rating , 4 Poles - 2CDS254001R0161 S204-D16


This MCB is a versatile 4 pole circuit breaker designed for reliable performance in commercial and industrial settings. With a current rating of 16A, it effectively manages electrical loads, ensuring safety and efficiency. The dimensions of the unit are 70mm in width and 69mm in depth, making it suitable for DIN rail mounting within various electrical panels.

Features & Benefits


• Offers type D tripping characteristics for high inrush current applications
• Provides thermal tripping protection to prevent equipment damage
• Capable of withstanding a rated AC voltage of 400V
• Integrated overload protection enhances circuit reliability
• Designed for easy installation on standard DIN rails
• Suitable for use in demanding commercial and industrial environments

Applications


• Ideal for controlling power distribution in machinery
• Used for protecting electrical circuits from overloads in factories
• Employed in commercial electrical installations for circuit safety
• Utilised in automation systems where high inrush currents are common

Can this unit be used in residential applications?


It is primarily designed for commercial and industrial use, it may be installed in residential settings if the electrical load requirements align.

What specific advantages do type D tripping characteristics provide?


Type D tripping characteristics allow for higher inrush currents, making this breaker suitable for applications such as motors and transformers without nuisance tripping.

How many circuits can one unit manage effectively?


This unit, being a 4 pole breaker, can control up to four separate circuits simultaneously, offering flexible load management.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy