Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 16A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3164
- Mfr. Part No.:
- A9F53116
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.75
(exc. VAT)
€39.05
(inc. VAT)
Temporarily out of stock
- 295 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.75 |
*price indicative
- RS Stock No.:
- 791-3164
- Mfr. Part No.:
- A9F53116
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Standards/Approvals | RoHS, REACH | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Standards/Approvals RoHS, REACH | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric MCB, 16A Current Rating, DIN Rail Mounting - Acti9 Series - A9F53116
Are electrical hazards tripping up your system? Smooth things out with this MCB from Schneider Electric. It's a miniature device that packs a punch, as it offers protection against short circuits, earth leakages and overload currents. This makes the breaker just what you need to safeguard industrial equipment against electrical damage, as well as to protect people against electric shocks. It's a straightforward unit with handy screw terminals, so wiring's a cinch. As it clips onto a DIN rail, installation is quick. You can take the guesswork out of fault detection, thanks to its Visi-Trip window that shows clearly when a circuit has tripped.
Features & Benefits
• Compact dimensions of 85 (H) x 18 (W) x 78.5mm (D) to maximise circuit board packing efficiency
• IP20-rated terminals are touch-proof and protected against objects larger than 12mm
• Toggle switch makes the unit easy to reset manually
Applications
• Food packaging
• Warehouses and self-storage facilities
• Automated production lines
Can I lock this MCB?
Yes, for safety you can secure this MCB with a padlock, which reduces the risk of tampering.
Schneider Electric | Acti9 iC60H | Mini Circuit Breakers
The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications.
Q&A: What is the differences in the Tripping Curves B, C, and D?
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
