Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 25A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3177
- Mfr. Part No.:
- A9F53125
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€33.52
(exc. VAT)
€41.23
(inc. VAT)
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.52 |
*price indicative
- RS Stock No.:
- 791-3177
- Mfr. Part No.:
- A9F53125
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Width | 18mm | |
| Standards/Approvals | REACH, RoHS | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Depth 78.5mm | ||
Width 18mm | ||
Standards/Approvals REACH, RoHS | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series Acti 9 MCB, 25A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - A9F53125
This MCB is a robust miniature circuit breaker designed for efficient electrical protection. With a current rating of 25A and a compact design featuring dimensions of 85mm in length, 18mm in width, and 78.5mm in depth, it is tailored to fit DIN rail mounts easily. This circuit breaker ensures safety in various applications by preventing overloads and short circuits.
Features & Benefits
• Type B tripping mechanism protects low current circuits
• High breaking capacity of 10kA enhances safety
• Thermal-magnetic technology ensures instant response
• Screw terminal contacts support rigid and flexible wires
Applications
• Ideal for residential and commercial electrical installations
• Used in control systems for machinery and automation
• Suitable for protecting lighting circuits and power distribution
• Used for maintaining safety in industrial environments
What is the maximum voltage rating for this circuit breaker?
It supports a rated AC voltage range from 100 to 240 V and a rated DC voltage of 12 to 72 V. This allows versatility in different electrical systems while ensuring reliable operation.
What environmental conditions can it withstand?
It operates effectively in ambient temperatures ranging from -35°C to 70°C and maintains functionality in relative humidity levels of 95% at 55°C.
How does the screw terminal contact enhance usability?
The screw terminal accommodates wires from 1 to 25 mm² in both rigid and flexible formats, allowing for secure and sturdy connections in various applications.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
