Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 1A, Type D, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3451
- Mfr. Part No.:
- A9F55101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€49.64
(exc. VAT)
€61.06
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.64 |
*price indicative
- RS Stock No.:
- 791-3451
- Mfr. Part No.:
- A9F55101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Depth | 78.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 85mm | |
| Reset Actuator Type | Rocker switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Depth 78.5mm | ||
Standards/Approvals REACH, RoHS | ||
Height 85mm | ||
Reset Actuator Type Rocker switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 1A Current Rating , Type D Tripping Characteristics - A9F55101
This MCB is designed for robust circuit protection in various applications, featuring a Compact size of 18mm x 85mm x 78.5mm, which makes it suitable for a DIN rail mount. It is equipped with Advanced thermal-magnetic tripping, it ensures reliable performance in demanding environments, making it a valuable addition to electrical systems where safety and efficiency are paramount.
Features & Benefits
• Type D tripping characteristics provide precise protection against short circuits
• Capable of handling a breaking capacity of 10 kA at maximum voltage
• Designed for select voltage ratings including 100 to 240 V AC and 12 to 48 V DC
• The screw Terminal contact type ensures secure and reliable connections
• Compact footprint enables easy integration into standard electrical panels
• Thermal magnetic mechanism allows for responsive operation under varying conditions
• Capable of handling a breaking capacity of 10 kA at maximum voltage
• Designed for select voltage ratings including 100 to 240 V AC and 12 to 48 V DC
• The screw Terminal contact type ensures secure and reliable connections
• Compact footprint enables easy integration into standard electrical panels
• Thermal magnetic mechanism allows for responsive operation under varying conditions
Applications
• Used within residential and commercial electrical installations
• Suitable for industrial automation systems requiring enhanced circuit protection
• Compatible with equipment operating under diverse voltage conditions
• Ideal for upgrading existing electrical protection infrastructure
• Suitable for industrial automation systems requiring enhanced circuit protection
• Compatible with equipment operating under diverse voltage conditions
• Ideal for upgrading existing electrical protection infrastructure
What advantages does the thermal-magnetic mechanism offer in this circuit breaker?
The thermal-magnetic mechanism combines both thermal overload protection and magnetic short-circuit protection, allowing the MCB to respond quickly to both gradual overloads and sudden surges, thereby ensuring comprehensive circuit safety.
What is the significance of the 10 kA breaking capacity?
The 10 kA breaking capacity indicates the maximum fault current the circuit breaker can safely interrupt without damage, reducing the risk of catastrophic failure and enhancing overall system reliability.
How does the design support installation on DIN rails?
The Compact size and robust housing are specifically engineered for seamless mounting on DIN rails, simplifying installation in electrical enclosures and ensuring stability during operation.
Can this product be used in environments with variable voltage requirements?
Yes, it is designed to operate within specified voltage ratings, making it versatile enough for various applications, including those with fluctuating electrical supply conditions.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
