Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 1A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3142
- Mfr. Part No.:
- A9F53101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€47.73
(exc. VAT)
€58.71
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.73 |
*price indicative
- RS Stock No.:
- 791-3142
- Mfr. Part No.:
- A9F53101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH | ||
Width 18mm | ||
Height 85mm | ||
Depth 78.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Schneider Electric Mini Circuit Breaker, Type B, 10kA Breaking Capacity - iC60H Series - A9F53101
Use this miniature circuit breaker (MCB) from Schneider Electric for industrial and commercial applications. By automatically cutting the current when a fault is detected, it safeguards electronic equipment from potential damage caused by short circuits and overloads. This single pole MCB functions on AC (alternating current) and DC (direct current), making it a versatile choice. Its 10kA breaking capacity makes it suitable for heavy-duty applications. For easy installation, it attaches to a DIN rail with a single clip.
Features & Benefits
• VisiTrip technology gives a visual indication that the circuit has tripped, for quick fault detection
• Compact dimensions of 85 (H) x 18 (W) x 78.5mm (D) make the unit suitable for use in small spaces
• Wide operating temperature range of -35°C to +70°C for use in demanding environments
• Uses a thermal-magnetic tripping mechanism for both instantaneous and time-delayed protection
Applications
• Industrial automation
• Domestic circuitry
• Offices
What's meant by this MCB's Type B tripping characteristic?
The unit's Type B tripping characteristic means the circuit trips instantly at a rate of three to five times the rated current. This makes it suitable for protecting generators, people and long cables.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking
