Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 25A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3300
- Mfr. Part No.:
- A9F54125
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€32.18
(exc. VAT)
€39.58
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 04 December 2026
- Plus 30 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.18 |
*price indicative
- RS Stock No.:
- 791-3300
- Mfr. Part No.:
- A9F54125
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Rocker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Height 85mm | ||
Depth 78.5mm | ||
Standards/Approvals RoHS, REACH | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Rocker | ||
- COO (Country of Origin):
- BG
Schneider Electric MCB, Thermal-Magnetic Tripping Mechanism, Screw Terminals - Acti9 iC60H Series - A9F54125
Insert this MCB from Schneider Electric in your circuit to shield personnel and equipment from overcurrents. Type C tripping characteristics mean it trips at five to 10 times its rated current of 25A. This makes it ideal for protecting a wide range of appliances, from lighting circuits to single-phase motors. The toggle features a VisiSafe green strip that lets you open the contact for safe downstream maintenance. Clip this breaker onto a DIN rail to make mounting a breeze.
Features & Benefits
• Securable with a padlock to protect against unauthorised use
• Trip indicator lets you see at a glance whether the circuit is energised
• Rated voltage of 240V AC means it's compatible with the UK mains supply
Applications
• HVAC systems
• Commercial buildings
• Domestic lighting
What's the difference between a short circuit and an overload?
A short circuit is an unintended direct connection between conductors that causes a sudden flow of current, often due to damaged wiring. An overload results from excessive current drawn over time, usually because there are too many devices on a single circuit. This poses a fire hazard as it overheats circuits. Thanks to its thermal-magnetic tripping mechanism, this MCB protects against both short circuits and overloads.
Schneider Electric | Acti9 iC60H | Mini Circuit Breakers
The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications.
Q&A: What is the differences in the Tripping Curves B, C, and D?
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
