Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 32A, Type D, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3489
- Distrelec Article No.:
- 304-23-289
- Mfr. Part No.:
- A9F55132
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€34.99
(exc. VAT)
€43.04
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.99 |
*price indicative
- RS Stock No.:
- 791-3489
- Distrelec Article No.:
- 304-23-289
- Mfr. Part No.:
- A9F55132
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Depth | 78.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 85mm | |
| Reset Actuator Type | Rocker | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Depth 78.5mm | ||
Standards/Approvals RoHS, REACH | ||
Height 85mm | ||
Reset Actuator Type Rocker | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 32A Current Rating, 1 Pole - A9F55132
This MCB is a thermal-magnetic circuit breaker designed for safeguarding electrical circuits. It features a compact design with dimensions of 85mm in length, 18mm in width, and 78.5mm in depth. The device is engineered to cater to both commercial and industrial applications, ensuring reliable protection against short circuits.
Features & Benefits
• Rated for 32A, ensuring substantial current protection
• Type D characteristics offer high fault current interruption
• Efficient breaking capacity of 10kA at 240V AC
• Easy installation with DIN rail mount compatibility
• Comes with short circuit protection for enhanced safety
• Built-in trip indicator for immediate fault identification
Applications
• Utilised in commercial electrical installations
• Suitable for industrial settings requiring reliable circuit protection
• Ideal for equipment requiring robust short circuit safety
• Applicable in automation and control systems
What voltage ratings does this circuit breaker support?
It supports multiple voltage ratings including 100 to 133V, 12 to 60V, and 220 to 240V AC, along with 12 to 48V and 72V DC.
How does the thermal-magnetic tripping mechanism benefit users?
This mechanism provides fast and reliable disconnection during overload or short circuit conditions, ensuring protection of connected devices and cables.
Can it be mounted in confined spaces?
Yes, the compact dimensions allow for installation in tight spaces while still providing optimal performance on a standard DIN rail.
What is the maximum breaking capacity for DC applications?
For DC applications, the breaking capacity is rated at 20kA for voltages between 12 to 48V.
Is there a facility for padlocking this device?
Yes, it is designed with provisions for padlocking, enhancing security during maintenance or when de-energised.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
