Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 10A, Type D, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3470
- Mfr. Part No.:
- A9F55110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€35.16
(exc. VAT)
€43.25
(inc. VAT)
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.16 |
*price indicative
- RS Stock No.:
- 791-3470
- Mfr. Part No.:
- A9F55110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, RoHS | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Reset Actuator Type | Rocker | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals REACH, RoHS | ||
Width 18mm | ||
Height 85mm | ||
Depth 78.5mm | ||
Reset Actuator Type Rocker | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric MCB, 500V AC Rated Insulation Voltage, DIN Rail Mounting - Acti 9 Series - A9F55110
Looking to nip electrical hazards in the bud? Go for this MCB from Schneider Electric. The single-pole design means it's the right fit for domestic and residential networks. It monitors your network and activates instantly to prevent damage from short circuits and current overloads. Thanks to a 10kA breaking capacity, this unit handles high current spikes safely, reducing the risk of fire outbreaks. What's more, it's padlockable in the OFF position, so you can carry out maintenance following proper LOTO procedures.
Features & Benefits
• Compact dimensions of 85 (H) x 18 (W) x 78.5mm (D) for space-efficient installation in an enclosure
• Integrated trip indicator for at-a-glance monitoring
• Operational voltage rating of 240V AC for use with standard UK mains supply
• Light weight of 125g for easy handling during installation
• Mounts on a DIN rail for hassle-free installation and removal
Applications
• Automotive industry
• HVAC systems
• Material handling equipment
How durable is this MCB?
This unit withstands up to 20,000 mechanical and 10,000 electrical operating cycles, so it's built to last a long time with minimal maintenance.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
