Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 500mA, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-7065
- Mfr. Part No.:
- 278657 FAZ-C0,5/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€94.31
(exc. VAT)
€116.00
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.31 |
*price indicative
- RS Stock No.:
- 922-7065
- Mfr. Part No.:
- 278657 FAZ-C0,5/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 36mm | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 36mm | ||
Depth 80mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Eaton Moeller Series MCB, 0.5A, 240V Rated AC Voltage - 278657 FAZ-C0,5/1N
The Eaton MCB is a 0.5A circuit breaker designed for DIN rail mounting. It features a screw terminal contact system, providing secure and efficient electrical connections. This MCB is ideal for applications where a reliable and compact circuit protection solution is required.
Features & Benefits
• DIN rail mount design for easy installation and space-saving
• Screw terminal contact type for secure electrical connections
• Thermal-Magnetic tripping mechanism for effective protection
• Type C tripping characteristics for a wide range of applications
• 1P+N configuration for versatile use in different setups
• 10kA breaking capacity ensures reliable performance
• Instantaneous break time for quick response to overcurrent situations
Applications
• Suitable for industrial automation systems
• Ideal for use in electronics manufacturing processes
• Perfect for electrical control panels and distribution boards
• Recommended for mechanical and machinery applications
Will it fit securely on standard DIN rails?
The MCB is designed to securely mount on standard DIN rails, ensuring stability and reliability in operation.
Is it suitable for use in industrial control systems?
Yes, the MCB is specifically designed for industrial applications, including control systems, providing efficient circuit protection.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 500mA 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking Capacity
