RS Better World
Schneider Electric, MasterPact MTZ1, LV83 Circuit Breaker Accessory
- RS Stock No.:
- 119-528
- Mfr. Part No.:
- LV833819
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€439.30
(exc. VAT)
€540.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €439.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-528
- Mfr. Part No.:
- LV833819
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | MasterPact MTZ1 | |
| Product Type | Circuit Breaker Accessory | |
| Series | LV83 | |
| Rated AC Voltage | 24V ac | |
| Rated DC Voltage | 30V dc | |
| Standards/Approvals | REACH, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range MasterPact MTZ1 | ||
Product Type Circuit Breaker Accessory | ||
Series LV83 | ||
Rated AC Voltage 24V ac | ||
Rated DC Voltage 30V dc | ||
Standards/Approvals REACH, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric MN under voltage release is a safety device designed for use with the MasterPact MTZ1 drawout circuit breaker. With an instantaneous voltage release type and quick response time of 45 ms, this release ensures the efficient protection of electrical circuits. It is suitable for both 24 V AC 50/60 Hz and 24-30 V DC power supplies, making it versatile and reliable in various applications.
Quick response time of 45 ms ensures timely circuit protection
Instantaneous voltage release type for efficient operation
Compliant with environmental regulations for sustainable use
Related links
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric MasterPact Insulation Accessory for use with MTZ1 Circuit Breaker
- Schneider Electric MTZ1 16H2 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed
- Schneider Electric LV83 Circuit Breaker Accessory 400A, 600 A
- Schneider Electric MTZ1 16H1 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed
- Schneider Electric MTZ1 10H2 Molded Case Circuit Breaker 4-Pole 1kA, Fixed
