Schneider Electric, MasterPact MTZ1, LV83 Circuit Breaker Accessory
- RS Stock No.:
- 119-529
- Mfr. Part No.:
- LV833812
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 119-529
- Mfr. Part No.:
- LV833812
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | MasterPact MTZ1 | |
| Product Type | Circuit Breaker Accessory | |
| Series | LV83 | |
| Rated AC Voltage | 130V ac | |
| Rated DC Voltage | 130V dc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range MasterPact MTZ1 | ||
Product Type Circuit Breaker Accessory | ||
Series LV83 | ||
Rated AC Voltage 130V ac | ||
Rated DC Voltage 130V dc | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric voltage release type control device compatible with the MasterPact MTZ1 circuit-breaker. With a voltage power supply of 100-130 V AC/DC, threshold tripping voltage of 0.7 to 1.1 Un on opening, and a maximum response time of 60 ms, it offers reliable and efficient operation for various applications. This product is designed to meet sustainability standards, making it a green premium choice for environmentally conscious consumers.
Voltage release type control device for MasterPact circuit-breaker
Maximum response time of 60 ms for quick circuit interruption
Green Premium product with sustainable offer status
Related links
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric MasterPact Insulation Accessory for use with MTZ1 Circuit Breaker
- Schneider Electric MTZ1 16H2 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed
- Schneider Electric LV83 Circuit Breaker Accessory 400A, 600 A
- Schneider Electric MTZ1 16H1 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed
- Schneider Electric MTZ1 10H2 Molded Case Circuit Breaker 4-Pole 1kA, Fixed
