RS Better World
Schneider Electric, MasterPact MTZ1, LV83 Circuit Breaker Accessory
- RS Stock No.:
- 119-530
- Mfr. Part No.:
- LV833792
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€446.78
(exc. VAT)
€549.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €446.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-530
- Mfr. Part No.:
- LV833792
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | MasterPact MTZ1 | |
| Series | LV83 | |
| Rated AC Voltage | 24V ac | |
| Rated DC Voltage | 30V dc | |
| Standards/Approvals | RoHS, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Push Button | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range MasterPact MTZ1 | ||
Series LV83 | ||
Rated AC Voltage 24V ac | ||
Rated DC Voltage 30V dc | ||
Standards/Approvals RoHS, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Push Button | ||
- COO (Country of Origin):
- FR
The Schneider Electric advanced voltage release device Electric is designed to provide efficient control and communication for MasterPact MTZ1 drawout circuit-breakers. With a range compatibility for MasterPact circuit-breakers, this product offers reliable performance and green sustainable options for various applications.
Coil powered for efficient operation
Holding power consumption to ensure energy efficiency
Circuit breaker mounting mode drawout for easy maintenance
Related links
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric MasterPact Insulation Accessory for use with MTZ1 Circuit Breaker
- Schneider Electric MTZ1 16H2 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed
- Schneider Electric LV83 Circuit Breaker Accessory 400A, 600 A
- Schneider Electric MTZ1 16H1 Molded Case Circuit Breaker 4-Pole 1.6kA, Fixed
- Schneider Electric MTZ1 10H2 Molded Case Circuit Breaker 4-Pole 1kA, Fixed
