Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 229-473
- Mfr. Part No.:
- 110876 NZMN3-4-VE400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,781.32
(exc. VAT)
€5,881.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,781.32 |
*price indicative
- RS Stock No.:
- 229-473
- Mfr. Part No.:
- 110876 NZMN3-4-VE400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 230mm | |
| Height | 346mm | |
| Depth | 260mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 230mm | ||
Height 346mm | ||
Depth 260mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM is engineered for superior performance in demanding electrical environments. Designed to safeguard electrical circuits, it supports four poles and a robust current capacity of 400A, making it ideal for heavy-duty applications. The withdrawable unit design optimises adaptability while ensuring simplified installation and maintenance. With cutting-edge electronic release technology, it guarantees precise protection against overload and short circuits, enhancing operational reliability. The device meets stringent international compliance standards, ensuring safety and reliability in various applications such as industrial and infrastructure projects. Its compact dimensions and innovative thermal management features make it a sensible choice for any electrical panel setup.
Offers electronic release technology for enhanced precision in overload and short-circuit protection
Withdrawable unit design allows for efficient installation and maintenance
Compatible with a maximum backup fuse for high short-circuit current locations
Thermal memory functionality helps in managing current peaks effectively
Supports a wide range of applications in unearthed supply systems
Cyclic damp heat proofing aligns with IEC standards, ensuring operational reliability
Designed with corrosion resistance for durability in challenging environments
Includes optional motor drive for enhanced operational flexibility
Provides robust short-circuit breaking capacities tailored for various voltage ratings
Delivers comprehensive protections against electric shock and environmental impacts
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
