Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 229-543
- Mfr. Part No.:
- 113226 NZMC2-S125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,138.02
(exc. VAT)
€1,399.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,138.02 |
*price indicative
- RS Stock No.:
- 229-543
- Mfr. Part No.:
- 113226 NZMC2-S125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 4kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Depth | 180mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 4kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 245mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 105mm | ||
Depth 180mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker is designed to deliver exceptional performance and reliability in demanding environments. This innovative device integrates advanced protection features and robust construction to ensure safe operation under critical conditions. With a three-pole configuration and a rated current of 125A, it is an ideal solution for various industrial applications. Its unique magnetic switch-off technique enhances safety by instantly breaking the circuit during fault conditions. Furthermore, the circuit breaker meets stringent international standards, demonstrating its commitment to quality and safety. Ideal for unearthed supply systems up to 690 V, this circuit breaker is engineered for optimum protection and efficiency.
Provides effective short-circuit protection to safeguard equipment
Features a mechanical lifespan of up to 20,000 operations
Designed for modular installation with a built-in plug-in technique
Environmental resilience ensured through climatic proofing
Offers flexible mounting options while maintaining space efficiency
Supports a variety of terminal capacities, enhancing installation versatility
Specific heat dissipation data is available to aid panel builders in calculations
Delivers high insulation voltage level for enhanced safety
Equipped with a thermomagnetic release system for precise operations
Adheres to various global compliance standards for broader application
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
