Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-385
- Mfr. Part No.:
- 113345 NZMH2-S125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,417.80
(exc. VAT)
€1,743.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,417.80 |
*price indicative
- RS Stock No.:
- 230-385
- Mfr. Part No.:
- 113345 NZMH2-S125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Depth | 180mm | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 245mm | ||
Depth 180mm | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker presents an exceptional solution for reliable circuit protection. Engineered for maximum operational efficiency, this device accommodates a current rating of 125 A, making it ideal for various industrial applications. With its three-pole configuration, the product ensures seamless connections and effective short-circuit protection in diverse environments. The cutting-edge technology used in this circuit breaker guarantees superb performance, meeting international compliance standards while ensuring durability. Designed to function in unearthed supply systems up to 690 V, this circuit breaker reliably manages electric loads while mitigating risks of electrical failures. From installation to usage, its well-thought-out specifications cater to the rigorous demands of contemporary electrical infrastructure, ensuring peace of mind in your electrical installations.
Provides robust short-circuit protection
Features a built-in device plug-in technique for ease of use
Optimised for both processing efficiency and equipment safety
Incorporates a thermomagnetic release system for enhanced reliability
Complies with RoHS standards for environmental safety
Constructed to achieve high resistance to UV radiation and corrosion
Delivers superior energy efficiency with minimal power loss
Capable of supporting high operational currents up to 125 A
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
