Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 229-666
- Mfr. Part No.:
- 110300 NZMC3-A400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,667.68
(exc. VAT)
€3,281.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,667.68 |
*price indicative
- RS Stock No.:
- 229-666
- Mfr. Part No.:
- 110300 NZMC3-A400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 166mm | |
| Height | 275mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Width | 140mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 166mm | ||
Height 275mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Width 140mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a robust and reliable moulded case circuit breaker designed to ensure exceptional safety and performance in demanding electrical environments. Constructed with advanced thermo-magnetic technology, it provides reliable protection against overloads and short-circuits while maintaining operational efficiency and longevity. With a current rating of 400A and a voltage capability of up to 690V, this circuit breaker is tailored for use in unearthed supply systems, making it a vital component in industrial and commercial applications. Its compact form factor and user-friendly design caters to easy installation and maintenance, ensuring seamless integration into various setups. Equipped with advanced features, the NZM series guarantees optimal performance while conforming to industry standards, providing reassurance that your electrical systems are adequately protected.
Compact design allows for easy installation in limited spaces
Thermo-magnetic release offers reliable and timely protection
IP20 basic degree of protection ensures safe operation in various environments
Robust construction suitable for environments with temperatures ranging from -25 °C to 70 °C
Supports terminal capacity for a wide range of conductor sizes, catering to diverse installations
Meets RoHS compliance, demonstrating commitment to environmental safety
Designed with a lifespan of 15,000 mechanical operations for long-lasting reliability
Utilisation category A offers enhanced performance under standard operational conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
