Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA, Withdrawable
- RS Stock No.:
- 229-890
- Mfr. Part No.:
- 113510 NZMC3-A400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,100.44
(exc. VAT)
€3,813.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,100.44 |
*price indicative
- RS Stock No.:
- 229-890
- Mfr. Part No.:
- 113510 NZMC3-A400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 346mm | |
| Height | 260mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 346mm | ||
Height 260mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM delivers outstanding performance in both residential and commercial applications. Engineered to ensure reliable circuit protection, this device accommodates up to 400 A and operates at a voltage rating of 690 V. With features designed for thermal and short-circuit current applications, this circuit breaker guarantees optimal safety and efficiency. Its compact design not only saves space but also simplifies installation, ensuring that users can integrate it seamlessly into existing systems. The NZM series further enhances user experience with the option for motor drive functionality and superior electromagnetic compatibility, making it a preferred choice for professionals seeking dependable and robust circuit protection solutions.
Supports easy maintenance with a withdrawable unit design
Equipped with thermomagnetic release for enhanced protection
Designed to operate effectively in various environmental conditions
Capable of integrating with supplementary accessories for broader functionality
Offers high short-circuit breaking capacity for superior safety
Complies with RoHS standards, ensuring environmentally friendly operation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
