Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-924
- Mfr. Part No.:
- 113278 NZMN2-4-VE160/100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,274.89
(exc. VAT)
€2,798.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,274.89 |
*price indicative
- RS Stock No.:
- 229-924
- Mfr. Part No.:
- 113278 NZMN2-4-VE160/100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Height | 245mm | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 180mm | ||
Height 245mm | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker is engineered for superior performance and reliability in demanding electrical applications. The Eaton Moeller series NZM delivers exceptional protection with its electronic release system, accommodating a range of short-circuit and overload settings. Designed for seamless integration in unearthed supply systems at 690 V, it offers features like adjustable time delays and a robust short-circuit breaking capacity. With an IP40 rating enhanced by optional insulation, this device ensures optimal operational safety even in challenging environments. Combining innovative design with stringent compliance standards, this circuit breaker is the ideal choice for ensuring operational integrity in your electrical installations.
Electronic release system enhances operational reliability
Adjustable time delay settings provide flexibility for current spikes
Designed for four-pole configurations ideal for complex systems
Built to withstand high operational temperatures and prevent overheating
Damp heat and climatic proofing ensure performance stability in diverse conditions
Efficient heat dissipation aids in maintaining optimal performance levels
Robust mechanical structure meets stringent safety and reliability standards
Supports a variety of terminal connections for versatile installation options
Offers systems, cable, selectivity, and generator protection functionalities
Integrated with state-of-the-art electromagnetic compatibility features
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
