Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

€2,014.62

(exc. VAT)

€2,477.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,014.62

*price indicative

RS Stock No.:
229-870
Mfr. Part No.:
113335 NZMH2-A200-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

200A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Screw

Standards/Approvals

RoHS, IEC/EN 60947

Width

105mm

Height

245mm

Depth

180mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker sets a new standard in electrical protection with its advanced thermo-magnetic technology. Designed for seamless integration into unearthed supply systems, it boasts a rated current of 200 A and a voltage rating of up to 690 V. This robust device offers exceptional short-circuit breaking capacities alongside comprehensive electromagnetic compatibility. Engineered with a focus on reliability and performance, the circuit breaker is ideal for a diverse range of applications, ensuring both operational efficiency and safety. The NZM series is a well-respected name in the industry, reflecting Eaton’s commitment to quality and innovation in electrical solutions.

Provides exceptional protection against overcurrents and short circuits

Designed for easy integration in various electrical systems

Offers mechanical and electrical longevity with a lifespan of up to 20,000 operations

Built with advanced safeguards against thermal and electromagnetic stresses

Features multiple terminals accommodating various conductor types for flexible connectivity

Includes comprehensive environmental protection features

Offers advanced design to enhance user safety and reliability

Ideal for both commercial and industrial applications

Related links