Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-871
- Mfr. Part No.:
- 113338 NZMH2-VE160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,038.60
(exc. VAT)
€2,507.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,038.60 |
*price indicative
- RS Stock No.:
- 229-871
- Mfr. Part No.:
- 113338 NZMH2-VE160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 245mm | |
| Depth | 180mm | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 245mm | ||
Depth 180mm | ||
Width 105mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for high-performance electrical management in demanding environments. With its advanced electronic release system and a robust 160A capacity, this circuit breaker ensures reliable protection against overloads and short circuits. Featuring a compact design suitable for DIN rail mounting, the NZM delivers superior thermal management and mechanical durability, making it an excellent choice for a variety of industrial applications. The integration of adjustable settings allows for precise current management, while its certifications affirm compliance with international standards, instilling confidence in its operational reliability. Ideal for usage in unearthed supply systems, the NZM ensures seamless functionality even under challenging conditions.
Advanced electronic release system for precise overload protection
Compact design allows for easy installation in tight spaces
Robust thermal management enhances operational reliability
Suitable for demanding industrial applications with high performance
Meets international standards for enhanced safety and quality assurance
Adjustable current settings to accommodate specific application needs
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
