Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-886
- Mfr. Part No.:
- 113390 NZMH2-4-VE160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,666.20
(exc. VAT)
€3,279.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,666.20 |
*price indicative
- RS Stock No.:
- 229-886
- Mfr. Part No.:
- 113390 NZMH2-4-VE160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 245mm | |
| Depth | 180mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 245mm | ||
Depth 180mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series of molded case circuit breakers exemplifies cutting-edge engineering, designed to provide reliable protection for electrical installations. This specific model delivers exceptional performance with a rated current of 160 A, ensuring optimal functionality across various applications. With its robust design and electronic release system, it adeptly manages electrical faults while enhancing safety and efficiency. The unit's innovative features cater to the changing demands of modern electrical systems, offering suitability for both industrial and commercial environments. Its compliance with RoHS and multiple IEC standards highlights its commitment to quality and safety, making it a trusted choice for professionals seeking reliability amid diverse operational conditions.
Designed to seamlessly integrate into unearthed supply systems up to 690 V
Offers various terminal capacities for flexible connectivity options
Provides a high short-circuit breaking capacity for enhanced safety
Achieves superior performance with reduced maintenance needs
Delivers mechanical durability with a lifespan of up to 20,000 operations
Features adjustable current settings for tailored protection
Includes comprehensive mounting options for versatile installations
Engineered to withstand ambient temperatures ranging from -25 °C to 70 °C
Ensures IP40 protection, safeguarding against particulates in the operational area
Equipped with advanced electromagnetic compatibility for worry-free operation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
