Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 231-411
- Mfr. Part No.:
- 113580 NZMH3-4-A400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,965.84
(exc. VAT)
€6,107.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,965.84 |
*price indicative
- RS Stock No.:
- 231-411
- Mfr. Part No.:
- 113580 NZMH3-4-A400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Width | 230mm | |
| Height | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Depth 346mm | ||
Width 230mm | ||
Height 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm molded case circuit breaker marks a significant advancement in power protection, designed for robust and reliable performance in industrial applications. This withdrawable unit showcases a four-pole configuration, providing exceptional circuit management for systems up to 400A. With a modern design that supports seamless integration into existing switchgear configurations, the nzm series ensures optimum safety and efficiency. Engineered to handle short-circuit conditions with a breaking capacity of up to 150 kA, it empowers operators to manage electrical disturbances effortlessly. Additionally, its thermomagnetic release mechanism offers both overload and short-circuit protection, enhancing system reliability and safeguarding critical equipment. The nzm is not just a circuit breaker; it's a comprehensive solution for those seeking enhanced operational flexibility and compliance with industry standards.
Robust design tailored for demanding industrial environments
Exceptional short-circuit breaking capacity for superior protection
Thermomagnetic release mechanism ensures reliable safety
Configurable for seamless integration into existing systems
Efficient heat dissipation for optimal performance
Diverse terminal capacities accommodate various conductor sizes
Enhanced electromagnetic compatibility protects sensitive equipment
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA
