Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 4 kA, Withdrawable
- RS Stock No.:
- 229-892
- Mfr. Part No.:
- 113513 NZMC3-S320-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,125.04
(exc. VAT)
€3,843.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,125.04 |
*price indicative
- RS Stock No.:
- 229-892
- Mfr. Part No.:
- 113513 NZMC3-S320-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 346mm | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 346mm | ||
Height 260mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker is engineered for robust performance and unparalleled reliability in high-demand environments. With its 3-pole configuration, this exceptional unit delivers a rated current of 320A, making it ideal for demanding electrical installations. The products advanced thermomagnetic release mechanism and short-circuit protection combine to ensure safety in critical applications. Designed with a focus on optimal heat dissipation, it supports operations in varying climatic conditions, ranging from -25°C to 70°C. Furthermore, its compatibility with a range of accessories allows for enhanced functional flexibility, adapting to specific application needs with ease. The circuit breaker also meets stringent compliance standards, ensuring peace of mind regarding safety and efficiency in operation. This device exemplifies excellence in electrical distribution, suitable for both unearthed supply systems and a diverse array of industrial applications.
Robust three-pole design for enhanced electrical distribution
High short-circuit breaking capacity ensures rigorous protection
Thermomagnetic release for reliable operational safety
Suitable for applications up to 690V, ensuring versatility
Strong mechanical lifespan guarantees prolonged durability
IP20 protection level offers solid defence for internal components
Adaptable mounting methods streamline installation processes
Temperature rise and electromagnetic compatibility details provide installation clarity
Comprehensive accessories available for tailored functionality
Engineered for consistent performance in various environmental conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
