Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 231-224
- Mfr. Part No.:
- 109677 NZMC3-S320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,343.91
(exc. VAT)
€2,883.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,343.91 |
*price indicative
- RS Stock No.:
- 231-224
- Mfr. Part No.:
- 109677 NZMC3-S320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Depth | 166mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Depth 166mm | ||
Height 275mm | ||
Break Time 10 ms | ||
Tripping Mechanism Acetic Acid | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM moulded case circuit breaker is engineered for reliability and performance, making it an ideal choice for both industrial and commercial applications. This robust three-pole breaker is capable of handling a current rating of 320A, ensuring effective protection against overloads and short circuits. With a voltage rating of up to 690V, it integrates seamlessly into various supply systems, providing essential safety mechanisms for demanding environments. Designed with meticulous attention to detail, this device combines advanced thermal-magnetic release technology with superior build quality, offering enhanced durability and longevity. This circuit breaker is compliant with IEC/EN standards, reinforcing its position as a trustworthy component in modern electrical installations.
Three-pole configuration ensures comprehensive circuit protection
Thermal-magnetic release system offers precise overload and short-circuit protection
Robust construction guarantees long-lasting performance under strenuous conditions
Designed for use in unearthed supply systems, enhancing safety
Compatible with various terminal sizes for flexible installation options
High short-circuit breaking capacity enhances operational reliability
Built-in motor drive compatibility for advanced applications
Rated insulation voltage supports critical operational requirements
Meets rigorous compliance standards, ensuring peace of mind for users
User-friendly design simplifies installation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
