Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 231-483
- Mfr. Part No.:
- 109705 NZMH3-4-A500/320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,650.42
(exc. VAT)
€5,720.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,650.42 |
*price indicative
- RS Stock No.:
- 231-483
- Mfr. Part No.:
- 109705 NZMH3-4-A500/320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Height | 275mm | |
| Depth | 166mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Height 275mm | ||
Depth 166mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is engineered for reliability and precision in electrical distribution systems. The NZM series stands out with its robust design, allowing for exceptional performance as a four-pole circuit breaker. Built to handle a nominal current of 500A with integrated features for short-circuit protection and overload settings, this product ensures your system is safeguarded against electrical faults. Designed for both industrial and commercial applications, it conforms to international standards, thus assuring high compliance and operational efficiency. With an easy installation process and versatile mounting options, this circuit breaker simplifies integration into existing panel designs, making it an essential component for enhancing electrical safety and operational resilience.
Developed with a thermomagnetic release for added protection against overloads
Offers a high short-circuit breaking capacity, ensuring immediate fault isolation
Incorporates comprehensive thermal stability verification for long-lasting performance
Designed with IP20 and IP66 protection ratings for various environmental requirements
Features a compact design, enabling easy installation in confined spaces
Facilitates flexible connection options for various conductor types
Engineered to operate efficiently in a wide range of ambient temperatures
Conforms to RoHS standards, promoting environmental safety
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA
