Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 230-045
- Mfr. Part No.:
- 110843 NZMN3-VE250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,654.49
(exc. VAT)
€4,495.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,654.49 |
*price indicative
- RS Stock No.:
- 230-045
- Mfr. Part No.:
- 110843 NZMN3-VE250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 260mm | |
| Width | 185mm | |
| Height | 346mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 260mm | ||
Width 185mm | ||
Height 346mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller nzm series circuit breaker represents a pinnacle of electrical engineering, blending cutting-edge technology with functional design. Ideal for diverse industrial applications, this three-pole molded case circuit breaker provides reliable protection and control for electrical systems. With a rated operational current of 250 A and a voltage rating of 690 V, it accommodates substantial workloads while maintaining exceptional performance. Its electronic release system ensures swift response to overloads and short circuits, safeguarding your installations against electrical faults. Moreover, its withdrawable unit design facilitates ease of maintenance and replacement, ensuring minimal downtime in critical operational scenarios.
Employs an electronic release mechanism for enhanced safety
Designed for use in unearthed supply systems up to 690 V
Features adjustable delay settings to manage current peaks
Includes corrosion resistance compliant with stringent standards
Delivers high short-circuit breaking capacities across varying voltages
Incorporates advanced thermal stability for dependable performance
Configured for straightforward installation with versatile terminal options
Supports a variety of auxiliary contacts for expanded functionality
Offers a front-side connection for easy access and configuration
Exhibits impressive mechanical lifespan, ensuring long-term reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA
