Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 230-407
- Mfr. Part No.:
- 113529 NZMN3-VE250-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,103.87
(exc. VAT)
€5,047.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,103.87 |
*price indicative
- RS Stock No.:
- 230-407
- Mfr. Part No.:
- 113529 NZMN3-VE250-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 346mm | |
| Height | 260mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 346mm | ||
Height 260mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a highly innovative molded case circuit breaker designed for optimal performance and reliability in electrical installations. With cutting-edge electronic release systems, it effectively manages circuit overloads and short-circuits while ensuring safety and compliance with international standards. The NZM series caters to a wide range of applications, making it ideal for use in unearthed supply systems at voltage levels up to 690 V. Its robust construction and advanced features, including adjustable delay settings and integrated earth fault protection, ensure that it meets the demands of modern electrical systems. The NZM series promotes enhanced operational efficiency and is the perfect choice for panel builders and electrical engineers seeking to deliver reliable power distribution solutions.
Features advanced electronic release technology for precise fault detection
Offers a high short-circuit breaking capacity to safeguard electrical systems
Designed for seamless integration in diverse applications with a modular approach
Includes user-friendly adjustable settings to accommodate various operational needs
Constructed to withstand demanding environmental conditions for long-lasting performance
Ensures compliance with international safety and quality standards for peace of mind
Supports a wide terminal capacity for versatile cabling options
Provides integrated earth fault protection for enhanced electrical safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
