Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 230-054
- Mfr. Part No.:
- 110877 NZMN3-4-VE630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,985.44
(exc. VAT)
€7,362.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,985.44 |
*price indicative
- RS Stock No.:
- 230-054
- Mfr. Part No.:
- 110877 NZMN3-4-VE630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 260mm | |
| Height | 346mm | |
| Width | 230mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 260mm | ||
Height 346mm | ||
Width 230mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for high-performance applications, providing exceptional reliability and safety. Designed to accommodate a rated current of 630 A, this robust circuit breaker offers advanced electronic release technology and the capability to operate at a voltage rating of 690 V. Its four-pole configuration ensures robust circuit protection, making it suitable for a variety of operating environments. The withdrawable unit design allows for easy installation and maintenance, while its compact dimensions ensure versatility in equipment arrangements. Incorporating features such as adjustable time delays and short-circuit release settings, this circuit breaker can be finely tuned to meet specific operational needs, ensuring protection against overloads and short circuits effectively.
Withdrawable unit design allows for convenient maintenance and operational flexibility
Electronic release system enhances safety by providing precise trip settings under fault conditions
Adjustable delay time settings accommodate various operational scenarios and reduce false tripping
Compatible with diverse terminal connections, supporting flexible installation options
Designed for high short-circuit breaking capacity, ensuring maximum protection in demanding applications
Robust construction meets international compliance standards for enhanced reliability
Ideal for use in unearthed supply systems, providing versatility in different electrical setups
Comprehensive temperature and environmental proofing ensures functionality in extreme conditions
Shock resistance tested to safeguard against mechanical impacts, enhancing durability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
