Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-271
- Mfr. Part No.:
- 107816 NZMH2-AF50-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€894.52
(exc. VAT)
€1,100.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €894.52 |
*price indicative
- RS Stock No.:
- 230-271
- Mfr. Part No.:
- 107816 NZMH2-AF50-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 195mm | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | UL 489 CSA (Class . 1401) CSA (File . 086) CE UL ULCSA UL IEC 60947 IECEN 60947 CSAC. . 509 IEC UL CSA | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 195mm | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals UL 489 CSA (Class . 1401) CSA (File . 086) CE UL ULCSA UL IEC 60947 IECEN 60947 CSAC. . 509 IEC UL CSA | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton state-of-the-art molded case circuit breaker is designed specifically to meet the rigorous demands of modern electrical installations. Featuring a robust thermomagnetic release system, it provides enhanced protection for branch and feeder circuits. With a rated operational current of 50 A, this circuit breaker is perfectly suited for applications in unearthed supply systems up to 690 V, ensuring reliable operation in diverse conditions. Its compact design does not compromise on performance, as it offers impressive short-circuit breaking capacity and compliance with international standards, making it an ideal choice for commercial and industrial environments. This product combines technology and reliability, delivering unparalleled safety and efficiency for various electrical distribution needs.
Thermomagnetic release ensures precise overload and short-circuit protection
Designed for use in increasingly complex electrical systems
Complies with a wide range of international standards
Offers a compact frame type without sacrificing operational capacity
Versatile mounting options include DIN rail and built-in techniques
Ensures excellent corrosion resistance and durability over time
Facilitates easy installation and connection with user-friendly terminals
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
