Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-370
- Mfr. Part No.:
- 113253 NZMN2-S125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,211.11
(exc. VAT)
€1,489.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,211.11 |
*price indicative
- RS Stock No.:
- 230-370
- Mfr. Part No.:
- 113253 NZMN2-S125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Width | 105mm | |
| Depth | 180mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 245mm | ||
Width 105mm | ||
Depth 180mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series offers advanced solutions in the realm of electrical control and protection. Designed to deliver exceptional circuit protection, this molded case circuit breaker stands out with its efficient plug-in module configuration, catering to a variety of applications. It seamlessly integrates with unearthed supply systems at voltage ratings up to 690 V while providing robust short-circuit protection and overload capabilities. Its optimal design ensures both reliability and safety in demanding environments. The compact dimensions combined with an easy-to-install format make it a preferred choice for panel builders and installers alike, ensuring peace of mind through compliance with strict international standards. This unit's impressive specifications include multiple protection features and practical accessories, solidifying its status as an essential component for modern electrical systems.
Suitable for high-power applications requiring up to 125A
Features easy plug-in installation for quick setup
Robust design provides superior short-circuit and overload protection
Complies with global safety and compliance standards for reliable use
Innovative thermal stability ensures long-lasting performance under varying conditions
Optimised for use in challenging environments with excellent protection ratings
Supports extensive flexibility through various terminal connections
Built to withstand mechanical impact for added durability
Includes electromagnetic compatibility ensuring safe operation within defined limits
Designed with a sleek profile to fit easily within compact panel designs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
