Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 10 kA, Plug-in

Subtotal (1 unit)*

€4,447.91

(exc. VAT)

€5,470.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4,447.91

*price indicative

RS Stock No.:
230-415
Mfr. Part No.:
119362 NZMH3-AE400-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

10kA

Mount Type

Plug-in

Terminal Type

Screw

Height

275mm

Width

185mm

Standards/Approvals

IEC

Depth

166mm

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a state-of-the-art three-pole circuit breaker designed to cater to modern electrical safety requirements. Engineered for applications demanding high performance, this molded case circuit breaker ensures efficient protection against short circuits, overloads, and future electrical disturbances. Benefitting from its robust design, the NZM integrates electronic release technology that enhances operational reliability, making it suitable for a wide range of industrial applications. With a rated current of 400A and a voltage capacity of up to 1000V, it embodies a perfect blend of advanced functionality and compact dimensions. Its innovative features not only meet stringent compliance regulations but also offer considerable flexibility for various installation environments. This circuit breaker promises superior versatility and longevity, assuring users of its dependable service in critical electrical systems.

Delivers superior protection for electrical installations and equipment

Combines compact design with extensive ratings for maximum efficiency

Integrates advanced electronic technology for improved tripping accuracy

Supports a wide range of terminal capacities to accommodate diverse installations

Designed to meet stringent international compliance standards

Offers flexible mounting options for various application setups

Provides insight into temperature rise and heat dissipation data

Features robust mechanical construction for enhanced durability

Includes a comprehensive suite of installation resources and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy