Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 229-792
- Mfr. Part No.:
- 119740 NZMH3-AE400-T-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,755.60
(exc. VAT)
€5,849.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,755.60 |
*price indicative
- RS Stock No.:
- 229-792
- Mfr. Part No.:
- 119740 NZMH3-AE400-T-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 1000V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Height | 275mm | |
| Width | 140mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 1000V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Height 275mm | ||
Width 140mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton exceptional molded case circuit breaker stands out as a prime solution for high-load applications, showcasing its remarkable design within The Eaton Moeller series NZM. Engineered for reliability, it efficiently manages both electrical protection and operational safety in demanding environments. With a robust construction tailored for 3-pole, 400A operations at a voltage rating of 1000 V, this circuit breaker is perfect for industrial settings. Its superior features, including integrated earth fault protection and a high short-circuit breaking capacity of 100 kA, ensure optimal performance and compliance with rigorous standards. The device is designed with user-friendliness in mind, providing a straightforward installation process, making it a preferred choice for both professional and novice electricians alike. Eaton further enhances this product with comprehensive support resources, ensuring confidence in its operation across various applications.
Engineered with integrated earth fault protection to enhance safety
Robust design that meets stringent product standards for durability
User-friendly installation process simplifies setup for all skill levels
High short-circuit breaking capacity ensures resilience against electrical faults
Three-pole configuration effectively handles significant load requirements
Front-side main current circuit connection allows for convenient access
Constructed with IP20 protection, safeguarding against dust ingress
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
