Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-651
- Mfr. Part No.:
- 112740 NZMC1-A80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€649.78
(exc. VAT)
€799.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €649.78 |
*price indicative
- RS Stock No.:
- 230-651
- Mfr. Part No.:
- 112740 NZMC1-A80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Depth | 90mm | |
| Height | 201mm | |
| Width | 95mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Depth 90mm | ||
Height 201mm | ||
Width 95mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a high-performance molded case circuit breaker designed to provide reliable protection for electrical circuits. This device features a robust thermomagnetic release system that ensures quick response to overloads and short circuits, safeguarding your electrical installations. With a rated current of 80 A and a voltage rating of 690 V, it is suitable for various applications, making it an ideal choice for both industrial and commercial environments. The NZM series is engineered to meet rigorous compliance standards, ensuring exceptional performance and durability. Its intelligent design allows for easy integration into existing systems while maintaining high safety standards. Whether you require circuit protection in unearthed supply systems or need a flexible solution that accommodates different wiring configurations, The Eaton Moeller NZM provides the reliability and performance you need for your electrical setups.
Robust thermomagnetic release for enhanced safety and reliability
Designed for use in unearthed supply systems, accommodating up to 690 V
Easy installation with plug-in and DIN rail mounting options
Offers high short-circuit breaking capacities, ensuring maximum circuit protection
Compact design that effectively uses space in control panels
Temperature rise calculations supported by proprietary heat dissipation data
IP20 protection, ensuring safety from foreign objects in standard environments
Compliant with stringent European standards to guarantee quality performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
