Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 229-845
- Mfr. Part No.:
- 112706 NZMB1-A80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€624.24
(exc. VAT)
€767.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €624.24 |
*price indicative
- RS Stock No.:
- 229-845
- Mfr. Part No.:
- 112706 NZMB1-A80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Box | |
| Depth | 90mm | |
| Height | 201mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 95mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Box | ||
Depth 90mm | ||
Height 201mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 95mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for superior performance and reliability in electrical applications. Designed with a plug-in module for ease of installation, this cutting-edge device is rated for 80 Amperes under standard voltage ratings of 440V. Ideal for unearthed supply systems, its robust thermomagnetic release system ensures effective circuit protection against overloads and short circuits. The NZM series excels in demanding environments, showcasing exceptional resistance to corrosion, mechanical impact, and extreme temperatures, making it a dependable choice for panel builders and electrical systems. With its compact dimensions and compliance with RoHS and IEC standards, this circuit breaker delivers both functionality and safety. Whether you are upgrading existing systems or constructing new installations, this circuit breaker serves as a vital component to safeguard your electrical networks.
Plug-in design ensures quick and straightforward installation
Structured for use in unearthed supply systems, enhancing versatility
Equipped with a thermomagnetic release for reliable overload protection
Designed to withstand extreme temperatures from -25 °C to 70 °C
Meets stringent RoHS compliance and international IEC standards
Offers maximum resistance to corrosion and mechanical impact
Provides an impressive short-circuit breaking capacity for safety assurance
Facilitates integration into various installations with ease and efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
