Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA, Plug-in
- RS Stock No.:
- 230-859
- Mfr. Part No.:
- 113025 NZMB2-A100-KCU-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€807.78
(exc. VAT)
€993.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €807.78 |
*price indicative
- RS Stock No.:
- 230-859
- Mfr. Part No.:
- 113025 NZMB2-A100-KCU-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Plug-in | |
| Standards/Approvals | UL489 CSA IEC60947 CE CSAC. . 509 UL DIVQ CSA (Class . 1401) UL CSA (File . 086) | |
| Width | 105mm | |
| Height | 149mm | |
| Depth | 184mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Plug-in | ||
Standards/Approvals UL489 CSA IEC60947 CE CSAC. . 509 UL DIVQ CSA (Class . 1401) UL CSA (File . 086) | ||
Width 105mm | ||
Height 149mm | ||
Depth 184mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative circuit breaker is designed for supreme performance in various electrical applications, combining reliability and efficiency in one robust package. The Eaton Moeller series NZM molded case circuit breaker not only offers exceptional protection for feeder and branch circuits but also excels in temperature control and electromagnetic compatibility. Engineered with cutting-edge technology, this circuit breaker meets stringent international standards and is ideally suited for North American environments. Its sleek, compact design doesnt compromise on power, being capable of handling significant electrical loads with a maximum operating voltage of 600Y/347V. The intelligently designed rocker lever handle ensures seamless operation, enabling fast and precise adjustments to current settings for maximum safety and ease of use.
Thermo-magnetic design provides comprehensive protection against overloads and short circuits
Engineered for installations that demand high operational reliability and safety
Offers a three-pole configuration for versatile connectivity options
Supports a variety of accessories, enhancing its adaptability to specific applications
Constructed to withstand rigorous environmental conditions, ensuring durability
User-friendly rocker lever for intuitive control and operation
Designed with built-in heat dissipation features for optimal performance
Compliant with multiple international standards, affirming its versatility and reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
