Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 231-337
- Mfr. Part No.:
- 113029 NZMB2-A250-KCU-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,049.02
(exc. VAT)
€2,520.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,049.02 |
*price indicative
- RS Stock No.:
- 231-337
- Mfr. Part No.:
- 113029 NZMB2-A250-KCU-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Width | 105mm | |
| Depth | 184mm | |
| Standards/Approvals | UL489 CSA (File . 086) IEC60947 DIVQ UL UL CE CSA CSAC. . 509 CSA (Class . 1401) | |
| Height | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Width 105mm | ||
Depth 184mm | ||
Standards/Approvals UL489 CSA (File . 086) IEC60947 DIVQ UL UL CE CSA CSAC. . 509 CSA (Class . 1401) | ||
Height 149mm | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced moulded case circuit breaker represents the pinnacle of protection and reliability for modern electrical systems. With its robust design, it efficiently manages crucial feeder and branch circuits, ensuring optimal performance in any environment. The device is specifically tailored for North America, presenting unparalleled compliance with various rigorous standards. Its multifunctional design with a three-pole configuration and a current rating of 250A makes it an indispensable component for industrial applications. Furthermore, it combines thermo-magnetic protection features, providing an added layer of safety by managing overloads and short circuits effectively. This circuit breaker harmoniously balances durability and performance, ultimately empowering users to safeguard their electrical systems while enhancing operational efficiency.
Features a three-pole configuration for versatile application in diverse setups
Thermo-magnetic design ensures efficient overload and short circuit protection
Robust compliance with stringent industry standards across multiple certifications
Specifically engineered for North American market regulations and needs
Current limiting capabilities enhance the protection of sensitive electrical devices
Integrated with advanced machinery for smooth operation and effective heat dissipation
Designed for DIN rail mounting, simplifying installation and minimising space use
Offers IP20 degree of protection suitable for various environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
