Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 229-528
- Mfr. Part No.:
- 113027 NZMB2-A160-KCU-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,477.78
(exc. VAT)
€1,817.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,477.78 |
*price indicative
- RS Stock No.:
- 229-528
- Mfr. Part No.:
- 113027 NZMB2-A160-KCU-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Depth | 184mm | |
| Standards/Approvals | UL CSA IEC60947 CE CSAC. . 509 UL DIVQ UL489 CSA (File . 086) CSA (Class . 1401) | |
| Width | 105mm | |
| Height | 149mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Depth 184mm | ||
Standards/Approvals UL CSA IEC60947 CE CSAC. . 509 UL DIVQ UL489 CSA (File . 086) CSA (Class . 1401) | ||
Width 105mm | ||
Height 149mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from The Eaton Moeller series NZM is engineered for exceptional performance in the most demanding electrical environments. Designed with precision, this device ensures reliable circuit protection while accommodating the needs of modern installations. With its robust construction, the circuit breaker safeguards your electrical systems against potential overloads and short circuits, contributing to the overall safety and longevity of your infrastructure. The Eaton NZM series is particularly suitable for both feeder and branch circuit applications, offering superior reliability and ease of installation. Built to meet stringent compliance standards, this circuit breaker combines innovation with practicality, making it an ideal choice for both new installations and upgrades. Count on this product to deliver effective energy management, enhanced protection, and peace of mind in your electrical configurations.
Three-pole configuration provides versatile connection options
Features IP20 degree of protection for enhanced safety
Rocker lever handle designed for easy operation
DIN rail mounting option allows for flexible installation
Designed for application in feeder circuits and branch circuits
Efficient heat dissipation mechanism maintains optimal performance
Thermo-magnetic functionality ensures reliable overload protection
UL listed and CSA certified, reflecting its compliance with industry standards
Specially tailored for North American applications, ensuring compatibility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
