Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 230-870
- Mfr. Part No.:
- 113213 NZMB2-4-A200/125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,020.67
(exc. VAT)
€2,485.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,020.67 |
*price indicative
- RS Stock No.:
- 230-870
- Mfr. Part No.:
- 113213 NZMB2-4-A200/125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 180mm | |
| Height | 245mm | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 180mm | ||
Height 245mm | ||
Width 105mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from The Eaton Moeller series NZM is designed for high-performance applications, ensuring robust protection for electrical installations. Providing exceptional reliability, this circuit breaker boasts a versatile four-pole configuration, handling up to 200A with ease. Its unique thermo-magnetic release system offers superior efficiency, safeguarding your systems against overloads and short circuits. Built for challenging environments, this device meets an extensive range of standards, including RoHS compliance, making it an ideal choice for various industrial and commercial applications. With thoughtful features such as easy installation via a plug-in technique and adaptable mounting methods, this circuit breaker streamlines operational efficiency while prioritising safety and performance. Experience the latest in circuit protection technology tailored for modern electrical systems.
Designed specifically for unearthed supply systems operating at 440V
Constructed with a focus on durability and long-term performance
Offers significant heat dissipation capabilities, enhancing reliability in demanding scenarios
Features a compact form factor, optimising installation space
Utilises advanced performance metrics for enhanced operational safety
Meets diverse environmental standards, ensuring versatility across installations
Equipped with comprehensive internal protections against electrical faults
Allows for straightforward connection with a screw terminal design
Compatible with various auxiliary components for expanded functionality
Provides a high degree of protection, minimising risks associated with electrical exposure
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
