Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-390
- Mfr. Part No.:
- 113383 NZMH2-4-A200/125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,525.76
(exc. VAT)
€3,106.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,525.76 |
*price indicative
- RS Stock No.:
- 231-390
- Mfr. Part No.:
- 113383 NZMH2-4-A200/125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 180mm | |
| Height | 245mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 180mm | ||
Height 245mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for robust performance in demanding applications. Designed to seamlessly integrate into unearthed supply systems up to 690V, this circuit breaker features a thermomagnetic release mechanism, ensuring reliable operation and protection against overloads and short circuits. With a four-pole configuration and a rated current of 200A, it meets stringent compliance requirements while delivering an exceptional short-circuit breaking capacity. The NZM series is noted for its adaptability and ease of installation, making it an ideal choice for both panel builders and system integrators. Built to endure challenging environments, it provides an impressive mechanical lifespan, ensuring longevity and peace of mind for all users. The product combines sophisticated design features with comprehensive certification, assuring optimal functionality for various industrial applications.
Robust thermomagnetic protection for reliable operation
Adaptable installation options suitable for diverse environments
Exceptional mechanical lifespan, ensuring long-term durability
Designed for compatibility with unearthed supply systems
Comprehensive compliance with international standards
Built for high voltage operations up to 690V
Enhanced short-circuit breaking capacity for superior safety
Efficient heat dissipation to improve overall performance
Ease of installation for streamlined system integration
Incorporates a four-pole configuration for versatile use
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
