Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-874
- Mfr. Part No.:
- 113225 NZMC2-M200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,667.48
(exc. VAT)
€2,051.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,667.48 |
*price indicative
- RS Stock No.:
- 230-874
- Mfr. Part No.:
- 113225 NZMC2-M200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 4kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 180mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 4kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 180mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 245mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series, specifically designed for efficiency and reliability, introduces a state-of-the-art molded case circuit breaker. This compact yet robust device ensures superior performance even in the most demanding electrical environments. With its innovative design and advanced thermo-magnetic protection, the circuit breaker offers tailored solutions for any installation, allowing for seamless integration into your electrical systems. This highly versatile circuit breaker not only meets but exceeds stringent compliance standards, making it an ideal choice for professionals seeking durability and functionality in their electrical solutions.
Delivers advanced thermal and magnetic protection for circuit integrity
Constructed to withstand harsh environmental conditions, ensuring longevity
Designed with easy installation in mind, simplifying complex setups
Offers ambient operating temperature range that supports diverse applications
Equipped with a powerful insulation voltage rating for enhanced safety
Fitted with several degrees of protection, catering to various operational needs
Backed by Eaton's heritage of quality, ensuring peace of mind with every use
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
