Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-881
- Mfr. Part No.:
- 113252 NZMN2-M200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,702.28
(exc. VAT)
€2,093.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,702.28 |
*price indicative
- RS Stock No.:
- 230-881
- Mfr. Part No.:
- 113252 NZMN2-M200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 105mm | |
| Height | 245mm | |
| Depth | 180mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 105mm | ||
Height 245mm | ||
Depth 180mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is meticulously designed for optimal performance in diverse electrical applications. This circuit breaker prioritises safety and reliability, boasting a thermo-magnetic release that effectively monitors the electrical load. With a robust three-pole setup and a rated current of 200 A, it seamlessly integrates into unearthed supply systems operating up to 690 V. Its thoughtful design ensures compliance with global standards, offering peace of mind for users. Additionally, the circuit breaker is equipped with advanced features to manage surges and prevent operational disruptions, making it an essential component for safeguarding electrical systems in commercial and industrial settings.
Meets the rigorous IEC/EN 60947 standards for electrical safety
Designed for thermal protection, ensuring long-term durability
Incorporates optimal handling for a user-friendly experience
Delivers precise tripping characteristics to enhance protection
Offers a compact design to facilitate easier installations in tighter spaces
Supports high short-circuit breaking capacities for enhanced operational safety
Robust construction protects against direct contact
Includes comprehensive heat dissipation data for installation planning
Flexible terminal capacity options for varying conductor sizes
Engineered for efficient operation in a wide range of environmental conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
