Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 230-975
- Mfr. Part No.:
- 110285 NZMN2-A250-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,818.80
(exc. VAT)
€2,237.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,818.80 |
*price indicative
- RS Stock No.:
- 230-975
- Mfr. Part No.:
- 110285 NZMN2-A250-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Height | 184mm | |
| Width | 105mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Rated DC Voltage 750V dc | ||
Terminal Type Box | ||
Depth 149mm | ||
Height 184mm | ||
Width 105mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton is engineered to ensure reliable protection and performance for various electrical systems. The NZM series is designed specifically for high-demand environments, offering robust thermal-magnetic characteristics that ensure safety and durability. With a three-pole configuration and a rated current of 250A, it accommodates substantial electrical loads while guaranteeing compliance with international standards. Its compact dimensions make it ideal for space-constrained installations, whereas innovative features such as the thermomagnetic release system provide swift operational responses to electrical faults. Perfect for industrial applications, this circuit breaker not only exceeds expectations in performance but also enhances energy efficiency, showcasing Eatons commitment to innovation and sustainability.
Offers exceptional protection against overloads and short circuits
Enables easy monitoring of operational status with clear indicators
Built for longevity, ensuring reliable performance even in demanding conditions
Designed for straightforward installation, allowing for efficient assembly
Features robust environmental resistance, suitable for diverse settings
Provides extensive compatibility with various connection types
Adapts seamlessly to both fixed and DIN rail mounting methods
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
