Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 231-319
- Mfr. Part No.:
- 112777 NZMN1-A25-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€630.40
(exc. VAT)
€775.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €630.40 |
*price indicative
- RS Stock No.:
- 231-319
- Mfr. Part No.:
- 112777 NZMN1-A25-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Depth | 90mm | |
| Width | 95mm | |
| Height | 201mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Depth 90mm | ||
Width 95mm | ||
Height 201mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series is designed for superior reliability and performance in modern electrical systems. Specifically engineered for a rated current of 25A, this robust device features a thermomagnetic release that ensures optimal protection against overloads and short circuits. With a high breaking capacity and compatibility with unearthed supply systems up to 690V, it is a versatile choice for panel builders and installers. The construction of the circuit breaker adheres to stringent compliance standards, guaranteeing durability and efficiency in varied environments. Ideal for applications requiring precision and safety, this breaker merges cutting-edge technology with practical design, making it an essential component in industrial electrical installations. Its extensive certifications further assure compliance with international electrical standards, providing peace of mind for users and operators alike.
Thermomagnetic release system for enhanced safety
High breaking capacity for effective electrical fault management
Compact design facilitates easy integration into panels
Robust protection against overload and short circuits
Designed for use in unearthed supply systems
Complies with multiple international standards for quality assurance
User-friendly mounting options for efficient installation
Optimised heat dissipation characteristics for extended lifespan
Sleek design complements modern electrical architecture
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
