Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 257-858
- Mfr. Part No.:
- 281571 NZMN1-A25-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€611.16
(exc. VAT)
€751.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €611.16 |
*price indicative
- RS Stock No.:
- 257-858
- Mfr. Part No.:
- 281571 NZMN1-A25-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | CSA-C22.2 No. 5-09, CSA File No. 22086, IEC 60947-2, IEC EN 60947, UL 489, UL Category Control Number DIVQ, UL File No. E31593 | |
| Height | 165.5mm | |
| Width | 90mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals CSA-C22.2 No. 5-09, CSA File No. 22086, IEC 60947-2, IEC EN 60947, UL 489, UL Category Control Number DIVQ, UL File No. E31593 | ||
Height 165.5mm | ||
Width 90mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for robust circuit protection with exceptional performance characteristics. Crafted for demanding applications, this three-pole circuit breaker excels in managing electrical loads with a rated current of 25A. Built to withstand extreme conditions, it adheres to various global standards, ensuring reliability and safety in diverse environments. Its thermomagnetic release system provides enhanced protection against overloads and short circuits, making it an ideal solution for both industrial and commercial settings. With a compact design and various connectivity options, this circuit breaker integrates seamlessly into existing electrical frameworks, ensuring operational continuity. The NZM series is not just a component; it represents a commitment to quality and performance, enabling businesses to maintain their operations without interruption.
Thermomagnetic release system provides dependable overload and short circuit protection
Designed for seamless integration into DIN rail mounting systems
Operating temperature range from -25 °C to 70 °C ensures versatility in various environments
Protection against electric shock meets stringent safety standards
Advanced corrosion resistance properties enhance longevity in harsh conditions
Compact dimensions facilitate easy installation in space-constrained applications
Efficient heat dissipation helps maintain optimal functionality
Rated short-circuit breaking capacity ensures reliable operational integrity under fault conditions
IP20 protection offers basic safety measures in operation
Electrical connection types support a range of installation scenarios
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton Breaking Capacity 7.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
